746-049-553-506

Heilind Number:EDA746-049-553-506
Manufacturer:EDAC
Manufacturer Number:746-049-553-506
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-049-553-506
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:49
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-049-553-506

Detailed Description

Introducing our 746-049-553-506 Press-fit Card Edge Connector, a premium solution for seamless board-to-board connectivity. Designed for high-performance applications, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and reliability. With a single row configuration and 49 positions, it offers ample connectivity options while maintaining a compact form factor. The contact material, Copper Alloy, guarantees optimal conductivity, while the .125-inch pitch and .25-inch row spacing allow for precise alignment. Perfect for industrial environments, it can withstand temperatures ranging from -40 to 105 °C. Trust in the exceptional quality and performance of this connector for your PCB assembly needs.