746-050-520-101

Heilind Number:EDA746-050-520-101
Manufacturer:EDAC
Manufacturer Number:746-050-520-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-050-520-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-050-520-101

Detailed Description

Upgrade your PCB connectivity with our 746-050-520-101 Press-fit Card Edge Connector. Designed for optimal performance, this connector features 50 positions in a single row with a pitch of .125 inches, ensuring seamless integration into your circuit board layout. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it offers reliable conductivity and long-lasting durability. With an amperage rating of 3A, it can handle high-power applications with ease. The straight mount orientation and row spacing of .25 inches make it easy to install and connect. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of industrial and commercial applications, ensuring stable and secure connections every time. Trust in the quality and performance of our Card Edge Connector to elevate your electronic designs.