746-050-520-506

Heilind Number:EDA746-050-520-506
Manufacturer:EDAC
Manufacturer Number:746-050-520-506
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-050-520-506
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-050-520-506

Detailed Description

Introducing our high-performance Press-fit Card Edge Connector, designed for seamless connectivity in PCB applications. Crafted from durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliable performance even in demanding environments. With a single row configuration and 50 positions, it offers ample connectivity options. The contact material, Copper Alloy, guarantees excellent conductivity. Featuring a sleek black finish, it not only looks sleek but also meets industry standards for aesthetics. Its straight mount orientation and .125-inch pitch make installation a breeze. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector is ideal for a wide range of applications. Trust in its quality and performance for all your board-to-board PCB connectivity needs. Elevate your projects with this essential component from our extensive range of connectors.