746-050-525-101

Heilind Number:EDA746-050-525-101
Manufacturer:EDAC
Manufacturer Number:746-050-525-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-050-525-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-050-525-101

Detailed Description

Upgrade your PCB connectivity with our 746-050-525-101 Press-fit Card Edge Connector. Designed for high-performance applications, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row layout and 50 positions, it offers seamless connectivity for your circuit boards. The copper alloy contacts provide reliable power transmission, with a 3 A amperage rating suitable for a wide range of devices. Its .125-inch pitch and .25-inch row spacing allow for precise and secure connections. Operating effortlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for demanding environments. Trust in its straight mount orientation for easy installation. Elevate your electronic projects with this essential component.