746-050-525-506

Heilind Number:EDA746-050-525-506
Manufacturer:EDAC
Manufacturer Number:746-050-525-506
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-050-525-506
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-050-525-506

Detailed Description

Enhance your PCB connectivity with our cutting-edge Press-fit Card Edge Connector, crafted for seamless integration and durability. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both safety and reliability. With a high amperage rating of 3 A, it effortlessly supports power-intensive applications. The contact material, Copper Alloy, guarantees efficient signal transmission, while the precise pitch of .125 inches and row spacing of .25 inches enable seamless board-to-board connections. Boasting 50 positions in a single row, it offers ample room for expansive PCB designs. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various industrial environments. Trust in this connector to deliver optimal performance and longevity for all your connectivity needs.