746-050-525-601

Heilind Number:EDA746-050-525-601
Manufacturer:EDAC
Manufacturer Number:746-050-525-601
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-050-525-601
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-050-525-601

Detailed Description

Enhance connectivity on your PCB with our Press-fit Card Edge Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black, ensuring both functionality and style. With a 3A amperage rating, it offers reliable power transmission for your electronic devices. Its copper alloy contact material guarantees efficient signal transfer, while the 2-row configuration with 50 positions allows for versatile connections. The .125-inch pitch and .25-inch row spacing provide precise alignment, making it ideal for board-to-board applications. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of environments. Upgrade your system with this essential component for seamless and secure connectivity.