746-050-527-101

Heilind Number:EDA746-050-527-101
Manufacturer:EDAC
Manufacturer Number:746-050-527-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-050-527-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-050-527-101

Detailed Description

Introducing our 746-050-527-101 Press-fit Card Edge Connector, the epitome of reliability and performance in board-to-board PCB connectivity. Designed for seamless integration, this connector boasts a sleek black housing made from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety in any application. With a single row layout and 50 positions, it offers ample connectivity options, while its copper alloy contacts guarantee optimal signal transmission. The .125-inch pitch and .25-inch row spacing allow for precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for demanding environments. Trust in the 746-050-527-101 for efficient and secure PCB connections in your projects.