746-050-527-201

Heilind Number:EDA746-050-527-201
Manufacturer:EDAC
Manufacturer Number:746-050-527-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-050-527-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-050-527-201

Detailed Description

Enhance connectivity in your electronic projects with this Press-fit Card Edge Connector. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a double-row configuration and 50 positions, it offers ample connectivity options for your PCB setups. The copper alloy contacts provide reliable conductivity, while the .125-inch pitch and .25-inch row spacing allow for precise mating. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in industries like telecommunications, computing, and automotive. Trust in its straight mount orientation for easy installation and secure connections, making it a valuable component in your circuitry. Elevate your projects with this essential connector, a vital link in the chain of high-performance electronics.