746-050-527-206

Heilind Number:EDA746-050-527-206
Manufacturer:EDAC
Manufacturer Number:746-050-527-206
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-050-527-206
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-050-527-206

Detailed Description

Enhance the connectivity of your electronic devices with this high-performance Press-fit Card Edge Connector. Designed with precision, it features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black, ensuring longevity and reliability. The connector boasts two rows of copper alloy contacts with a pitch of .125 inches and a row spacing of .25 inches, accommodating up to 50 positions for seamless data transfer. Its straight mount orientation offers easy installation on PCBs, while its robust construction is rated for an operating temperature range of -40 to 105°C, making it suitable for a variety of environments. Elevate your connectivity solutions with this essential component.