746-050-527-506

Heilind Number:EDA746-050-527-506
Manufacturer:EDAC
Manufacturer Number:746-050-527-506
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-050-527-506
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-050-527-506

Detailed Description

Upgrade your PCB connectivity with our 746-050-527-506 Press-fit Card Edge Connector. Designed for seamless integration, this black connector boasts a robust housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a high amperage rating of 3A, it provides reliable power transmission. Its single-row design, featuring 50 positions and a pitch of .125 inches, offers efficient signal routing. Crafted with copper alloy contacts, it guarantees optimal conductivity. The straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Trust in this essential component for superior board-to-board connectivity in your electronic designs.