746-050-540-601

Heilind Number:EDA746-050-540-601
Manufacturer:EDAC
Manufacturer Number:746-050-540-601
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-050-540-601
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-050-540-601

Detailed Description

Enhance your PCB connectivity with our Press-fit Card Edge Connector. Designed for high-performance applications, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a contact material of Copper Alloy, it guarantees reliable conductivity. Its dual-row design with 50 positions offers ample connectivity options, while the .125" pitch and .25" row spacing provide precise alignment. Operating flawlessly in a wide temperature range from -40 to 105 °C, it's ideal for various environments. Whether it's for industrial machinery or consumer electronics, this connector, with a 3 A amperage rating, guarantees efficient power transmission. Upgrade your systems with this essential component for seamless board-to-board connections.