746-050-541-101

Heilind Number:EDA746-050-541-101
Manufacturer:EDAC
Manufacturer Number:746-050-541-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-050-541-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-050-541-101

Detailed Description

Enhance the reliability of your PCB connections with our 746-050-541-101 Press-fit Card Edge Connector. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a 3A amperage rating, it delivers efficient power transmission for your electronic devices. The high-quality Copper Alloy contact material guarantees optimal conductivity, while the .125" pitch and .25" row spacing offer precise alignment. Boasting 50 positions in a single row configuration, this connector is perfect for streamlined board-to-board connections. Its straight mount orientation allows for easy installation, even in tight spaces. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a reliable solution for your connectivity needs. Explore our full range of products in the Connectors category for more essential components for your electronic projects.