746-050-541-201

Heilind Number:EDA746-050-541-201
Manufacturer:EDAC
Manufacturer Number:746-050-541-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-050-541-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-050-541-201

Detailed Description

Enhance your PCB connectivity with our high-performance Press-fit Card Edge Connector. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a contact material of Copper Alloy and a pitch of .125 inches, it guarantees reliable conductivity. The two rows of 50 positions each, with a row spacing of .25 inches, offer ample connection points. Operating effortlessly in temperatures ranging from -40 to 105°C, it's ideal for diverse environments. Whether for commercial or industrial use, this connector is a versatile and essential component for your connectivity needs. Elevate your PCB assembly with this sleek and efficient solution.