746-050-541-501

Heilind Number:EDA746-050-541-501
Manufacturer:EDAC
Manufacturer Number:746-050-541-501
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-050-541-501
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-050-541-501

Detailed Description

Introducing the 746-050-541-501 Press-fit Card Edge Connector, a crucial component for seamless board-to-board connectivity in electronic systems. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 rated Thermoplastic Polyester, ensuring durability and safety. With a single row configuration and a pitch of .125 inches, it offers precise alignment for up to 50 positions. The contact material, crafted from Copper Alloy, guarantees reliable conductivity even in demanding environments. Engineered for efficiency, this connector can handle an amperage of 3A and operates flawlessly within a wide temperature range of -40 to 105 °C. Whether in industrial machinery or consumer electronics, trust the 746-050-541-501 to deliver seamless connectivity, every time. Elevate your PCB design with this essential component, available in our extensive range of high-quality connectors.