746-050-541-506

Heilind Number:EDA746-050-541-506
Manufacturer:EDAC
Manufacturer Number:746-050-541-506
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-050-541-506
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-050-541-506

Detailed Description

Introducing our 746-050-541-506 Press-fit Card Edge Connector, the perfect solution for seamless board-to-board connectivity in your electronic designs. This sleek and durable connector, in a sleek black hue, features a single row design with 50 positions, meticulously crafted from high-performance UL 94V-0 Thermoplastic Polyester housing. Each contact point is made of robust Copper Alloy, ensuring reliable power transmission with a maximum amperage of 3 A. With a precise pitch of .125 inches and row spacing of .25 inches, this connector offers precise alignment for seamless integration. Designed for straight mount orientation, it's easy to install and suitable for a wide range of applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector guarantees optimal performance even in demanding environments. Trust in the 746-050-541-506 for efficient and dependable card edge connectivity in your projects.