746-050-541-601

Heilind Number:EDA746-050-541-601
Manufacturer:EDAC
Manufacturer Number:746-050-541-601
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-050-541-601
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-050-541-601

Detailed Description

Enhance your PCB connectivity with our Press-fit Card Edge Connector. Designed for efficiency and durability, this connector boasts a sleek black color and a housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring optimal performance even in challenging environments. With two rows of copper alloy contacts, it offers reliable power transmission up to 3 A. The .125-inch pitch and .25-inch row spacing accommodate precise board-to-board connections, with 50 positions available for seamless integration. Its straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105 °C guarantees versatility in various applications. Upgrade your setup with this essential component for seamless and secure connectivity.