746-050-545-101

Heilind Number:EDA746-050-545-101
Manufacturer:EDAC
Manufacturer Number:746-050-545-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-050-545-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-050-545-101

Detailed Description

Enhance connectivity in your electronic devices with our cutting-edge Press-fit Card Edge Connector. Designed for seamless integration on PCBs, this connector features a sleek Black housing made of UL 94V-0 Thermoplastic Polyester for durability and safety. With a single row configuration and 50 positions, it ensures efficient data transmission. The Copper Alloy contact material guarantees reliable conductivity, while the .125 inch pitch and .25 inch row spacing offer precise alignment. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for a wide range of applications. Upgrade your devices with this high-performance connector for optimal functionality and longevity.