746-050-545-206

Heilind Number:EDA746-050-545-206
Manufacturer:EDAC
Manufacturer Number:746-050-545-206
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-050-545-206
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-050-545-206

Detailed Description

Enhance your PCB connectivity with this high-performance Press-fit Card Edge Connector in sleek black. Designed for optimal power transmission, it boasts a 3 A amperage capacity and features durable UL 94V-0 Thermoplastic Polyester housing. With a double-row configuration and 50 positions, it offers ample space for secure connections. Crafted from robust Copper Alloy, the contacts ensure reliable signal transfer. The .125-inch pitch and .25-inch row spacing provide precise alignment, while the straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for various electronic applications. Upgrade your setup with this essential component for seamless board-to-board connectivity.