746-050-545-501

Heilind Number:EDA746-050-545-501
Manufacturer:EDAC
Manufacturer Number:746-050-545-501
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-050-545-501
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-050-545-501

Detailed Description

Enhance the connectivity of your PCB with our cutting-edge 746-050-545-501 Press-fit Card Edge Connector. Featuring a sleek black design, this connector not only adds a touch of sophistication to your setup but also delivers exceptional performance. With an amperage rating of 3A, it ensures reliable power delivery for your devices. Crafted from UL 94V-0 Thermoplastic Polyester, its housing material guarantees durability and safety. The copper alloy contact material, along with a pitch of .125 inches and row spacing of .25 inches, facilitates seamless data transmission. Boasting 50 positions in a single row configuration, this connector offers ample connectivity options. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Trust in this high-quality product to streamline your PCB connections with ease.