746-050-545-506

Heilind Number:EDA746-050-545-506
Manufacturer:EDAC
Manufacturer Number:746-050-545-506
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-050-545-506
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-050-545-506

Detailed Description

Introducing our high-performance Press-fit Card Edge Connector, offering seamless integration for your PCB connectivity needs. Engineered with precision and durability in mind, this black connector features a single row design with 50 positions, allowing for efficient data transfer. The housing, made of UL 94V-0 Thermoplastic Polyester, ensures reliable performance even in harsh environments, while the copper alloy contact material guarantees optimal conductivity. With a pitch of .125 inches and row spacing of .25 inches, this connector provides precise alignment for seamless installation. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for a variety of applications. Trust in the quality and efficiency of this Card Edge Connector for your next project.