746-050-553-101

Heilind Number:EDA746-050-553-101
Manufacturer:EDAC
Manufacturer Number:746-050-553-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-050-553-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-050-553-101

Detailed Description

Introducing our cutting-edge 746-050-553-101 Press-fit Card Edge Connector, designed to revolutionize your PCB connections. This sleek black connector boasts a sleek design and offers unrivaled performance, with a 3A amperage rating ensuring reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees both durability and safety. Featuring a single row layout with 50 positions spaced at .125 inches, it's perfect for high-density applications. The copper alloy contact material guarantees optimal conductivity, while the .25 inch row spacing allows for easy installation. With a straight mount orientation and an operating temperature range of -40 to 105°C, this connector is ideal for a wide range of environments. Upgrade your connectivity with this essential component, available now in our PCB Connectors collection.