746-050-560-201

Heilind Number:EDA746-050-560-201
Manufacturer:EDAC
Manufacturer Number:746-050-560-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-050-560-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-050-560-201

Detailed Description

Introducing the 746-050-560-201 Press-fit Card Edge Connector, a sleek and reliable solution for your PCB connectivity needs. Designed in a striking black color, this connector not only ensures seamless power and data transfer but also adds a touch of sophistication to your electronic assembly. With an amperage rating of 3 A and durable housing material composed of UL 94V-0 Thermoplastic Polyester, it guarantees safe and efficient performance in any application. Featuring two rows of high-quality Copper Alloy contacts with a pitch of .125 inches and row spacing of .25 inches, it offers a total of 50 positions for secure board-to-board connections. The straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for use in various environments. Trust in the 746-050-560-201 to deliver superior connectivity, durability, and aesthetic appeal to your projects. Explore our full range of connectors under the Products category for more innovative solutions.