746-051-520-101

Heilind Number:EDA746-051-520-101
Manufacturer:EDAC
Manufacturer Number:746-051-520-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-051-520-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:51
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-051-520-101

Detailed Description

Upgrade your PCB connections with our 746-051-520-101 Press-fit Card Edge Connector. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester for durability and safety. With a low amperage of 3 A, it is perfect for a variety of applications. The copper alloy contact material ensures reliable conductivity, while the .125 inch pitch and .25 inch row spacing allow for efficient PCB connections. Boasting 51 positions in a single row, this connector offers ample connectivity options. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for use in any environment. Trust in the quality and performance of our Card Edge Connector for all your PCB connectivity needs.