746-051-520-501

Heilind Number:EDA746-051-520-501
Manufacturer:EDAC
Manufacturer Number:746-051-520-501
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-051-520-501
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:51
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-051-520-501

Detailed Description

Introducing our 746-051-520-501 Press-fit Card Edge Connector, the ultimate solution for secure and reliable board-to-board connections. Designed for high-performance applications, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a contact material of Copper Alloy, it guarantees optimal conductivity, while its 51 positions allow for seamless data transfer. The .125-inch pitch and .25-inch row spacing offer precise connectivity, perfect for intricate circuitry. Operating in a wide temperature range from -40 to 105 °C, this connector is suitable for various environments. Trust in the quality and performance of our Card Edge Connector for your next project.