746-051-525-101

Heilind Number:EDA746-051-525-101
Manufacturer:EDAC
Manufacturer Number:746-051-525-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-051-525-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:51
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-051-525-101

Detailed Description

Introducing our 746-051-525-101 Press-fit Card Edge Connector, the essential component for seamless board-to-board PCB connectivity. Designed for high-performance applications, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a compact form factor and a single row configuration, it offers easy installation and space-saving benefits. The 51 copper alloy contacts, with a pitch of .125 inches and row spacing of .25 inches, guarantee reliable and efficient power transmission at amperages up to 3A. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for demanding industrial environments. Trust in its straight mount orientation for secure and stable connections, making it a must-have in your PCB assembly. Choose quality, choose performance, choose the 746-051-525-101 Card Edge Connector.