746-051-525-501

Heilind Number:EDA746-051-525-501
Manufacturer:EDAC
Manufacturer Number:746-051-525-501
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-051-525-501
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:51
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-051-525-501

Detailed Description

Introducing our 746-051-525-501 Press-fit Card Edge Connector, a sleek and reliable solution for seamless board-to-board PCB connections. Crafted from durable UL 94V-0 Thermoplastic Polyester housing in a timeless black hue, this connector not only offers a high amperage rating of 3 A but also ensures optimal performance in a wide operating temperature range from -40 to 105 °C. With a single row design featuring 51 positions and a pitch of .125 inches, it guarantees efficient and secure connectivity. The copper alloy contact material and precision engineering make for a robust and long-lasting connection, while the straight mount orientation and convenient row spacing of .25 inches simplify installation. Trust in the 746-051-525-501 for your critical PCB connection needs, where quality meets reliability.