746-051-525-506

Heilind Number:EDA746-051-525-506
Manufacturer:EDAC
Manufacturer Number:746-051-525-506
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-051-525-506
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:51
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-051-525-506

Detailed Description

Introducing our 746-051-525-506 Press-fit Card Edge Connector, designed for seamless and reliable board-to-board connections. This sleek black connector features a single row with 51 positions, making it ideal for high-density applications. Crafted with precision from UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contact material, it guarantees durability and efficient performance. With a pitch of .125 inches and row spacing of .25 inches, it ensures precise alignment and connectivity. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for use in a wide range of environments. Trust in the quality and functionality of our Card Edge Connector for your next project.