746-051-527-101

Heilind Number:EDA746-051-527-101
Manufacturer:EDAC
Manufacturer Number:746-051-527-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-051-527-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:51
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-051-527-101

Detailed Description

Introducing our 746-051-527-101 Press-fit Card Edge Connector, meticulously engineered for seamless board-to-board connectivity in electronic applications. Crafted from durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliable performance even in harsh environments. The sleek black design adds a touch of sophistication to your PCB layout. With a pitch of .125 inches and 51 positions, it offers ample connectivity options for your project. The copper alloy contact material guarantees optimal conductivity, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for a wide range of applications in the electronics industry. Trust in the quality and precision of our Card Edge Connector to elevate the performance of your electronic devices.