746-051-527-106

Heilind Number:EDA746-051-527-106
Manufacturer:EDAC
Manufacturer Number:746-051-527-106
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-051-527-106
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:51
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-051-527-106

Detailed Description

Introducing our 746-051-527-106 Press-fit Card Edge Connector, the ultimate solution for seamless board-to-board connections. This sleek and durable connector, in a sleek black finish, boasts a high amperage rating of 3 A, making it perfect for power-intensive applications. Crafted from UL 94V-0 Thermoplastic Polyester housing material and featuring copper alloy contacts, it guarantees reliable performance and longevity. With 51 positions in a single row, spaced perfectly at .125 inches pitch and .25 inches row spacing, it offers optimal connectivity in compact spaces. Designed for straight mounting orientation, it ensures easy and secure installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, it's suitable for use in diverse environments. Trust in our Card Edge Connector for efficient and robust PCB connections, a must-have in any electronics project.