746-051-527-501

Heilind Number:EDA746-051-527-501
Manufacturer:EDAC
Manufacturer Number:746-051-527-501
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-051-527-501
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:51
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-051-527-501

Detailed Description

Introducing the 746-051-527-501 Press-fit Card Edge Connector, a sleek and reliable solution for seamless board-to-board connections. Designed for optimal performance, this connector boasts a striking black exterior and is crafted from high-quality UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row layout and 51 positions, it offers ample connectivity for your electronic devices. The copper alloy contacts provide excellent conductivity, while the .125 inch pitch and .25 inch row spacing allow for precise alignment. Suitable for a wide range of applications, this connector is rated for a robust 3A of current and can operate flawlessly in temperatures ranging from -40 to 105 °C. Upgrade your PCB assembly with the 746-051-527-501 and experience seamless connectivity like never before.