746-051-540-101

Heilind Number:EDA746-051-540-101
Manufacturer:EDAC
Manufacturer Number:746-051-540-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-051-540-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:51
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-051-540-101

Detailed Description

Introducing our 746-051-540-101 Press-fit Card Edge Connector, a sleek and reliable solution for seamless board-to-board connectivity. Designed for high-performance applications, this connector boasts a sleek black housing made of UL 94V-0 rated Thermoplastic Polyester, ensuring durability and safety. With a single row configuration and 51 positions, it offers ample connectivity options while maintaining a compact design. The contact material of copper alloy guarantees efficient power transfer, with a pitch of .125 inches and row spacing of .25 inches for precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of environments. Its straight mount orientation allows for easy installation, making it an essential component for any PCB assembly project. Trust in the quality and reliability of our card edge connector to deliver optimal performance every time.