746-051-540-501

Heilind Number:EDA746-051-540-501
Manufacturer:EDAC
Manufacturer Number:746-051-540-501
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-051-540-501
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:51
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-051-540-501

Detailed Description

Enhance your PCB connectivity with our 746-051-540-501 Press-fit Card Edge Connector. Designed for optimal performance, this black connector features a single row layout with 51 contact positions, perfect for seamless board-to-board connections. The UL 94V-0 Thermoplastic Polyester housing ensures durability and safety, while the copper alloy contact material guarantees reliable conductivity. With a pitch of .125 inches and row spacing of .25 inches, this connector offers precise alignment and easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for a variety of industrial applications. Trust in the quality and efficiency of our card edge connector for seamless electronic integration.