746-051-540-506

Heilind Number:EDA746-051-540-506
Manufacturer:EDAC
Manufacturer Number:746-051-540-506
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-051-540-506
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:51
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-051-540-506

Detailed Description

Introducing our high-performance Press-fit Card Edge Connector, the 746-051-540-506. Engineered for precision and durability, this connector is essential for seamless board-to-board connections in a variety of electronic applications. With a sleek black design, it not only looks sleek but also meets industry standards for performance. The UL 94V-0 Thermoplastic Polyester housing material ensures optimal safety and reliability. Featuring 51 positions in a single row layout, this connector offers ample connectivity options. The contact material, Copper Alloy, guarantees efficient signal transmission. With a pitch of .125 inches and row spacing of .25 inches, it allows for precise and secure connections. Additionally, its straight mount orientation simplifies installation. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is suitable for use in diverse environments. Trust in the 746-051-540-506 for seamless connectivity solutions in your PCB designs.