746-051-541-101

Heilind Number:EDA746-051-541-101
Manufacturer:EDAC
Manufacturer Number:746-051-541-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-051-541-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:51
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-051-541-101

Detailed Description

Introducing our 746-051-541-101 Press-fit Card Edge Connector, a sleek and reliable solution for seamless board-to-board connections. Crafted with precision from UL 94V-0 Thermoplastic Polyester housing material, this connector ensures durability and safety in any application. With a single row design and 51 positions, it offers ample connectivity options while maintaining a compact footprint. The copper alloy contact material guarantees optimal conductivity, while the .125 inch pitch and .25 inch row spacing facilitate easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for demanding environments. Trust in the quality and performance of our Black Card Edge Connector to streamline your electronic connections.