746-051-541-106

Heilind Number:EDA746-051-541-106
Manufacturer:EDAC
Manufacturer Number:746-051-541-106
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-051-541-106
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:51
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-051-541-106

Detailed Description

Upgrade your circuit connections with our 746-051-541-106 Press-fit Card Edge Connector in sleek black. Designed for high performance, this connector can handle up to 3A of current with ease. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability and safety in any environment. With a single row design and 51 positions, it offers ample connectivity for your PCB needs. The Copper Alloy contacts guarantee reliable signal transmission, while the .125" pitch and .25" row spacing provide precise alignment. Suitable for straight mounting, it's perfect for board-to-board applications. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for any electronics project. Explore our full range of connectors for all your PCB connectivity solutions.