746-051-541-506

Heilind Number:EDA746-051-541-506
Manufacturer:EDAC
Manufacturer Number:746-051-541-506
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-051-541-506
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:51
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-051-541-506

Detailed Description

Introducing our 746-051-541-506 Press-fit Card Edge Connector, a sleek and efficient solution for seamless board-to-board PCB connections. Designed in a striking black color, this connector combines both style and functionality. With an amperage rating of 3A, it ensures reliable power transmission. The housing is crafted from UL 94V-0 Thermoplastic Polyester, guaranteeing durability and safety. Featuring a single row design with 51 positions, it offers ample connectivity options. The contact material, Copper Alloy, ensures optimal conductivity. With a pitch of .125 inches and row spacing of .25 inches, it allows for precise and secure connections. Its straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Trust in the 746-051-541-506 for high-performance board-to-board connections.