746-051-545-101

Heilind Number:EDA746-051-545-101
Manufacturer:EDAC
Manufacturer Number:746-051-545-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-051-545-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:51
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-051-545-101

Detailed Description

Upgrade your PCB connectivity with our 746-051-545-101 Press-fit Card Edge Connector. Designed for seamless integration, this black connector boasts a sleek UL 94V-0 Thermoplastic Polyester housing that guarantees both durability and safety. With a single row layout and 51 positions, it offers ample space for your connections. The copper alloy contact material ensures reliable conductivity, while the .125-inch pitch and .25-inch row spacing provide precision in alignment. Suitable for a wide range of applications, this connector operates flawlessly in temperatures ranging from -40 to 105°C. Trust in its straight mount orientation for easy installation and secure performance, making it an essential component for your PCB projects. Elevate your connectivity standards with this high-quality Card Edge Connector.