746-051-545-501

Heilind Number:EDA746-051-545-501
Manufacturer:EDAC
Manufacturer Number:746-051-545-501
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-051-545-501
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:51
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-051-545-501

Detailed Description

Introducing our 746-051-545-501 Press-fit Card Edge Connector, a sleek and reliable solution for seamless board-to-board connectivity. Designed for maximum performance, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With a single row configuration and a precise pitch of .125 inches, it offers easy installation and precise alignment. The 51 copper alloy contacts guarantee efficient power transmission, with an amperage rating of 3A. Operating flawlessly even in extreme temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications in industries such as telecommunications, automotive, and industrial automation. Upgrade your PCB connections with the 746-051-545-501 and experience seamless connectivity like never before.