746-051-545-506

Heilind Number:EDA746-051-545-506
Manufacturer:EDAC
Manufacturer Number:746-051-545-506
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-051-545-506
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:51
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-051-545-506

Detailed Description

Introducing our 746-051-545-506 Press-fit Card Edge Connector, the reliable and high-performance solution for your connectivity needs. Designed for seamless integration onto printed circuit boards, this connector features a sleek black housing made of UL 94V-0 thermoplastic polyester, ensuring durability and safety in any application. With a single row design and 51 positions, it offers ample connectivity options while maintaining a compact form factor. The copper alloy contact material guarantees efficient signal transmission, while the .125-inch pitch and .25-inch row spacing allow for easy installation. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is perfect for use in demanding environments. Trust in our product to deliver exceptional performance and longevity for your board-to-board connectivity needs.