746-051-553-101

Heilind Number:EDA746-051-553-101
Manufacturer:EDAC
Manufacturer Number:746-051-553-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-051-553-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:51
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-051-553-101

Detailed Description

Introducing our 746-051-553-101 Press-fit Card Edge Connector, the perfect solution for securely connecting printed circuit boards. Designed for high-performance applications, this black connector boasts a sleek and durable housing made from UL 94V-0 Thermoplastic Polyester, ensuring reliable performance in even the most demanding environments. With a single row layout and 51 positions, it offers ample connectivity options for your PCB assembly needs. The copper alloy contact material guarantees excellent conductivity, while the .125-inch pitch and .25-inch row spacing make for easy and efficient installation. Engineered for precision, this connector features a straight mount orientation, allowing for seamless integration into your design. With an impressive amperage rating of 3A and an operating temperature range of -40 to 105°C, you can trust in its performance and durability. Whether you're working on industrial machinery, telecommunications equipment, or consumer electronics, our card edge connector is the ideal choice for ensuring seamless connectivity and optimal signal transmission. Elevate your PCB assembly process with this high-quality and reliable connector.