746-051-553-501

Heilind Number:EDA746-051-553-501
Manufacturer:EDAC
Manufacturer Number:746-051-553-501
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-051-553-501
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:51
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-051-553-501

Detailed Description

Elevate your PCB connectivity with the 746-051-553-501 Press-fit Card Edge Connector. Designed for optimal performance, this black connector features a single row configuration with 51 positions, perfect for seamless board-to-board connections. With a pitch of .125 inches and row spacing of .25 inches, precise alignment is guaranteed. Crafted from UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, durability and reliability are assured, even in demanding environments. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications. Upgrade your systems with this essential component, available now in our PCB Connectors selection.