746-052-520-101

Heilind Number:EDA746-052-520-101
Manufacturer:EDAC
Manufacturer Number:746-052-520-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-052-520-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-052-520-101

Detailed Description

Introducing our 746-052-520-101 Press-fit Card Edge Connector, the perfect solution for seamless board-to-board connections. Designed for optimal performance, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and reliability. With a contact material of Copper Alloy and a pitch of .125 inches, it offers efficient power transfer with a maximum amperage of 3 A. Featuring a single row layout with 52 positions, it allows for easy integration into your PCB setup. The mount orientation is straight, providing a secure fit every time. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications. Trust in the quality and performance of our Card Edge Connector for all your connectivity needs.