746-052-520-201

Heilind Number:EDA746-052-520-201
Manufacturer:EDAC
Manufacturer Number:746-052-520-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-052-520-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-052-520-201

Detailed Description

Enhance your PCB connectivity with this high-quality Press-fit Card Edge Connector. Designed for optimal performance, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a 3 A amperage rating, it's reliable for various applications. The connector boasts a two-row design, with 52 positions for efficient connectivity. Crafted from Copper Alloy, the contacts guarantee excellent conductivity. Its .125-inch pitch and .25-inch row spacing offer precise alignment, while the straight mount orientation simplifies installation. Operating seamlessly in a wide temperature range from -40 to 105 °C, it's suitable for diverse environments. Trust in this connector for seamless board-to-board PCB connections.