746-052-520-501

Heilind Number:EDA746-052-520-501
Manufacturer:EDAC
Manufacturer Number:746-052-520-501
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-052-520-501
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-052-520-501

Detailed Description

Upgrade your PCB connections with our 746-052-520-501 Press-fit Card Edge Connector. Designed for high performance, this black connector features UL 94V-0 Thermoplastic Polyester housing for durability and safety. With a contact material of Copper Alloy, it ensures reliable conductivity. The 1-row design with 52 positions and a pitch of .125 inches allows for seamless board-to-board connections. Operating in a wide temperature range from -40 to 105 °C, it is suitable for various environments. Its straight mount orientation and .25-inch row spacing make installation easy. Trust this connector to deliver optimal power transfer, with an amperage rating of 3 A. Upgrade your setup and experience efficient and secure PCB connectivity with this premium card edge connector.