746-052-520-506

Heilind Number:EDA746-052-520-506
Manufacturer:EDAC
Manufacturer Number:746-052-520-506
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-052-520-506
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-052-520-506

Detailed Description

Upgrade your PCB connectivity with our high-performance Press-fit Card Edge Connector. Designed for precision and durability, this connector features 52 positions in a single row, perfect for seamless board-to-board connections. The housing is constructed from UL 94V-0 Thermoplastic Polyester, ensuring reliability even in demanding environments. Each contact is made of Copper Alloy, providing excellent conductivity and resistance to corrosion. With a pitch of .125 inches and row spacing of .25 inches, this connector offers easy installation and optimal signal transmission. Operating smoothly in temperatures ranging from -40 to 105 °C, it is suitable for a wide range of applications. Trust in this black-colored connector to deliver 3A of power efficiently and securely. Elevate your electronic assemblies with this essential component.