746-052-525-101

Heilind Number:EDA746-052-525-101
Manufacturer:EDAC
Manufacturer Number:746-052-525-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-052-525-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-052-525-101

Detailed Description

Introducing our high-performance Press-fit Card Edge Connector, designed for seamless board-to-board connections in electronic applications. Crafted with precision and durability in mind, this connector features a sleek black housing made from UL 94V-0 Thermoplastic Polyester, ensuring compliance with industry safety standards. With a contact material of Copper Alloy and a pitch of .125 inches, it guarantees reliable conductivity. Offering a total of 52 positions in a single row configuration, it enables efficient data transmission. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for a variety of environments. Trust in this connector for flawless connectivity and optimal performance in your PCB assembly projects.