746-052-525-506

Heilind Number:EDA746-052-525-506
Manufacturer:EDAC
Manufacturer Number:746-052-525-506
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-052-525-506
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-052-525-506

Detailed Description

Introducing our 746-052-525-506 Press-fit Card Edge Connector, the perfect solution for reliable and secure board-to-board connections. Designed for high-performance applications, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a contact material of Copper Alloy, it guarantees excellent conductivity. This single-row connector boasts 52 positions with a pitch of .125 inches, offering ample connectivity options. Its straight mount orientation and row spacing of .25 inches make installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for use in a variety of environments. Trust in the quality and precision of this connector for seamless and efficient PCB connectivity.