746-052-525-601

Heilind Number:EDA746-052-525-601
Manufacturer:EDAC
Manufacturer Number:746-052-525-601
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-052-525-601
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-052-525-601

Detailed Description

Enhance your PCB connectivity with our sleek Press-fit Card Edge Connector in classic black. Built for efficiency and durability, this connector boasts a 3A amperage capacity and features a sturdy housing made of UL 94V-0 Thermoplastic Polyester. With two rows of 52 positions each, it ensures seamless board-to-board connections with a precise pitch of .125 inches. Crafted from high-quality Copper Alloy, the contacts guarantee reliable conductivity, while the .25-inch row spacing allows for easy installation. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for diverse industrial applications, meeting the demands of modern connectivity standards. Elevate your PCB design with this essential component, a must-have in any engineer's toolkit.