746-052-527-101

Heilind Number:EDA746-052-527-101
Manufacturer:EDAC
Manufacturer Number:746-052-527-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-052-527-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-052-527-101

Detailed Description

Introducing our 746-052-527-101 Press-fit Card Edge Connector, the ultimate solution for seamless board-to-board PCB connectivity. Engineered for high-performance applications, this connector boasts a sleek black design that not only enhances aesthetics but also ensures durability. With a current rating of 3A, it guarantees reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it offers superior heat resistance and flame retardancy, making it ideal for industrial environments. Featuring a single row with 52 positions and a pitch of .125 inches, it allows for efficient data transmission. The copper alloy contact material guarantees optimal conductivity, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for any PCB assembly project. Trust in its quality and performance to elevate your electronic designs to the next level.