746-052-527-206

Heilind Number:EDA746-052-527-206
Manufacturer:EDAC
Manufacturer Number:746-052-527-206
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-052-527-206
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-052-527-206

Detailed Description

Enhance your PCB connectivity with our cutting-edge Press-fit Card Edge Connector, designed for seamless integration and lasting performance. With a sleek black housing crafted from UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and safety. Featuring two rows of gold-plated Copper Alloy contacts, each positioned precisely at a .125-inch pitch with .25-inch row spacing, it guarantees optimal signal transmission. Boasting 52 positions, it offers ample room for your connections. The straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105 °C makes it suitable for various environments. Elevate your electronic projects with this essential component, perfect for demanding applications in industries such as telecommunications, computing, and automotive.